Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP55, Light Grey Lid, 1800 x 600 x 400mm
- RS Stock No.:
- 624-891
- Mfr. Part No.:
- 8MF1864-3BS5
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR8,083.24
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,083.24 |
*price indicative
- RS Stock No.:
- 624-891
- Mfr. Part No.:
- 8MF1864-3BS5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 1800 mm | |
| External Height | 1800 mm | |
| External Width | 600 mm | |
| External Dimensions | 1800 x 600 x 400mm | |
| IP Rating | IP55 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 1800 mm | ||
External Height 1800 mm | ||
External Width 600 mm | ||
External Dimensions 1800 x 600 x 400mm | ||
IP Rating IP55 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control panel enclosure is designed to meet stringent IEC standards, providing robust protection for electrical components. With an IP55 rating, this enclosure ensures that your installations are safeguarded against dust and water ingress, making it suitable for a variety of environments. Standing at a height of 1,800 mm and a width of 600 mm, its compact design fits perfectly in smaller spaces while accommodating essential system components. The powder-coated finish enhances its durability and aesthetic appeal, ensuring longevity and resilience in demanding settings. Notably, the product's adherence to safety class 1 ensures reliable operations. Whether for commercial or industrial applications, this enclosure promises a seamless integration with existing systems, offering peace of mind and engineering excellence.
The enclosure features a ventilation door to enhance airflow where necessary
A height-adjustable mounting plate allows for flexible installation options
Designed with a single locking device for secure access
The flooring mounting capability ensures stable placement on diverse surfaces
Manufactured from high-quality steel to withstand various conditions
Compatibility with metric dimensions simplifies installation for varying designs
Light grey RAL 7035 colour allows for a neutral aesthetic in professional settings
Exclusively tailored for indoor use, ensuring optimal performance in dry environments
No further integration for surface-mounted installations, ensuring straightforward setup
A height-adjustable mounting plate allows for flexible installation options
Designed with a single locking device for secure access
The flooring mounting capability ensures stable placement on diverse surfaces
Manufactured from high-quality steel to withstand various conditions
Compatibility with metric dimensions simplifies installation for varying designs
Light grey RAL 7035 colour allows for a neutral aesthetic in professional settings
Exclusively tailored for indoor use, ensuring optimal performance in dry environments
No further integration for surface-mounted installations, ensuring straightforward setup
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 1000mm
