Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP55, Light Grey Lid, 1800 x 1200 x 400mm
- RS Stock No.:
- 625-041
- Mfr. Part No.:
- 8MF1824-3BS5
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR10,832.64
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,832.64 |
*price indicative
- RS Stock No.:
- 625-041
- Mfr. Part No.:
- 8MF1824-3BS5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 1200 mm | |
| External Height | 1800 mm | |
| External Width | 1200 mm | |
| External Dimensions | 1800 x 1200 x 400mm | |
| IP Rating | IP55 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 1200 mm | ||
External Height 1800 mm | ||
External Width 1200 mm | ||
External Dimensions 1800 x 1200 x 400mm | ||
IP Rating IP55 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure is designed specifically to meet IEC 62208 standards, offering robust protection with an IP55 rating. Ideal for various applications, the enclosure's thoughtful dimensions of 1800 mm in height, 1200 mm in width, and 400 mm in depth ensure compatibility with common installations. It features a powder-coated surface for added durability and aesthetic appeal while providing the necessary structural integrity required for safety class 1 specifications. With its design focusing on ease of installation, this enclosure accommodates both wall and floor mounting, making it a versatile choice for professionals in need of reliable equipment housing. The inclusion of a height-adjustable mounting plate enhances user adaptability, ensuring that operational requirements are met with precision.
Provides reliable protection against dust and moisture with an IP55 rating
Manufactured from sturdy steel for added durability in demanding environments
Designed for floor mounting, enhancing stability in various installations
Features a height-adjustable mounting plate for flexibility during setup
Powder-coated surface ensures longevity and resistance to wear
The two-door design allows for easy access to internal components
Accommodates metric dimensions for seamless integration into existing setups
Does not include any ventilation or viewing doors, maintaining a streamlined design
Manufactured from sturdy steel for added durability in demanding environments
Designed for floor mounting, enhancing stability in various installations
Features a height-adjustable mounting plate for flexibility during setup
Powder-coated surface ensures longevity and resistance to wear
The two-door design allows for easy access to internal components
Accommodates metric dimensions for seamless integration into existing setups
Does not include any ventilation or viewing doors, maintaining a streamlined design
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 400mm
