Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP55, Light Grey Lid, 1800 x 1200 x 500mm

N

Subtotal (1 unit)*

MYR11,107.58

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR11,107.58

*price indicative

RS Stock No.:
625-114
Mfr. Part No.:
8MF1825-3BS5
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Body Material

Steel

External Length

1800 mm

External Height

1800 mm

External Width

1200 mm

External Dimensions

1800 x 1200 x 500mm

IP Rating

IP55

Colour

Light Grey

Lid Colour

Light Grey

Series

8MF18

COO (Country of Origin):
DE
The Siemens Empty control panel enclosure presents a robust and versatile solution for electrical installations. Designed according to IEC 62208 and featuring an IP55 protection class, this enclosure ensures outstanding durability and safety in various environments. With dimensions of 1800 mm in height, 1200 mm in width, and a depth of 500 mm, it provides ample space for essential components. This enclosure is powdered-coated to enhance its resistance to rust and corrosion, offering a sleek and professional finish. The design prioritises ease of use, enabling quick access and installation without compromising on security or performance. Ideal for various applications, it serves as a reliable housing option for equipment requiring protection in commercial and industrial settings.

The enclosure’s construction utilises high-quality steel for enhanced stability
It includes a height-adjustable mounting plate for flexible installation
This product facilitates floor mounting, offering versatile placement options
The design incorporates a maintenance-friendly structure with no ventilation doors
The rear door and viewing doors are absent, ensuring a streamlined exterior
Two locking devices are centrally positioned to enhance security
The product is suitable for metric dimension installations
The light grey colour, RAL 7035, harmonizes with various surroundings

Related links