Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure, IP55, 1.8 m x 1 m x 1.2 m
- RS Stock No.:
- 624-946
- Mfr. Part No.:
- 8MF1820-3BS5
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR24,045.57
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR24,045.57 |
*price indicative
- RS Stock No.:
- 624-946
- Mfr. Part No.:
- 8MF1820-3BS5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| Product Type | General Purpose Enclosure | |
| External Height | 1.8m | |
| External Length | 1m | |
| External Width | 1.2m | |
| Ventilated | No | |
| IP Rating | IP55 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Mounting plate | Yes | |
| Standards/Approvals | CE, UKCA, EAC, RoHS, IEC 62208 | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
Product Type General Purpose Enclosure | ||
External Height 1.8m | ||
External Length 1m | ||
External Width 1.2m | ||
Ventilated No | ||
IP Rating IP55 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
Mounting plate Yes | ||
Standards/Approvals CE, UKCA, EAC, RoHS, IEC 62208 | ||
Transparent Door No | ||
- COO (Country of Origin):
- DE
The Siemens Empty control panel enclosure is designed to meet the stringent requirements of IEC 62208, offering a robust and reliable solution for managing electrical components. The enclosure's dimensions of 1800 mm in height, 1200 mm in width, and a depth of 1000 mm provide ample space for installations. With an IP55 protection class, it offers excellent resistance against dust and water ingress, making it suitable for various environments. The powder-coated surface ensures durability, while the inclusion of a height-adjustable mounting plate enhances versatility. Built from sturdy steel, this enclosure combines functionality with an aesthetic appeal that fits seamlessly into any workspace.
The enclosure is designed uniquely for robust applications, ensuring long-lasting performance
Height-adjustable mounting plate accommodates different installations with ease
IP55 rating guarantees reliable protection against dust and moisture
The sturdy steel construction enhances structural integrity for safe operation
Two doors provide easy access to the internal components
The light grey RAL 7035 colour offers a neutral aesthetic, blending well with various environments
Floor mounting capability allows for versatile placement options
The design supports metric dimensions, ensuring compatibility with standard installations
Related links
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 1 m x 1.2 m
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 1.2 m x 1.2 m
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 1.8 m x 1.2 m
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 600 mm x 1.2 m
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 800 mm x 1.2 m
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 1.2 m x 400 mm
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 1 m x 1.2 m
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 1 m x 1.2 m
