Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure, IP55, 1.8 m x 1 m x 1.2 m
- RS Stock No.:
- 624-877
- Mfr. Part No.:
- 8MF1820-3BR5
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR20,625.73
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR20,625.73 |
*price indicative
- RS Stock No.:
- 624-877
- Mfr. Part No.:
- 8MF1820-3BR5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | General Purpose Enclosure | |
| Body Material | Steel | |
| External Height | 1.8m | |
| External Length | 1m | |
| External Width | 1.2m | |
| Ventilated | No | |
| IP Rating | IP55 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Mounting plate | Yes | |
| Standards/Approvals | CE, UKCA, EAC, RoHS, IEC 62208 | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type General Purpose Enclosure | ||
Body Material Steel | ||
External Height 1.8m | ||
External Length 1m | ||
External Width 1.2m | ||
Ventilated No | ||
IP Rating IP55 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
Mounting plate Yes | ||
Standards/Approvals CE, UKCA, EAC, RoHS, IEC 62208 | ||
Transparent Door No | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure is designed to provide robust and reliable protection for electrical equipment and installations. This versatile unit is engineered according to IEC 62208 standards, ensuring a high level of safety with an IP55 rating that safeguards against dust and water ingress. Measuring 1800 mm in height, 1200 mm in width, and 1000 mm in depth, it offers ample space for intricate installations. The powder-coated surface enhances durability, while its sleek light grey finish ensures an aesthetically pleasing appearance that seamlessly integrates into various environments. Ideal for outdoor applications, this enclosure shines in its suitability for metric dimensions and ease of installation. With thoughtful features such as height-adjustable mounting plate and two doors for accessibility, it exemplifies practicality for both assembly and maintenance tasks.
Designed according to the latest IEC standards for safety
IP55 rating ensures protection from dust and water
Light grey powder-coated surface adds to both durability and style
Spacious internal dimensions accommodate a variety of installations
Height-adjustable mounting plate enhances versatility during setup
Two doors provide easy access for maintenance and operation
Constructed from robust steel for long-lasting use
Floor mounting capability allows for stable installation
Related links
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 1 m x 1.2 m
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 1.8 m x 1.2 m
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 800 mm x 1.2 m
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 600 mm x 1.2 m
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 1.2 m x 400 mm
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 1.2 m x 1.2 m
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 1 m x 1.2 m
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 1 m x 1.2 m
