Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure, IP55, 1.8 m x 1.2 m x 400 mm
- RS Stock No.:
- 624-948
- Mfr. Part No.:
- 8MF1824-3BR5
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR18,702.11
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR18,702.11 |
*price indicative
- RS Stock No.:
- 624-948
- Mfr. Part No.:
- 8MF1824-3BR5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | General Purpose Enclosure | |
| Body Material | Steel | |
| External Height | 1.8m | |
| External Length | 1.2m | |
| Ventilated | No | |
| External Width | 400mm | |
| IP Rating | IP55 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Series | 8MF18 | |
| Mounting plate | Yes | |
| Standards/Approvals | CE, UKCA, EAC, RoHS, IEC 62208 | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type General Purpose Enclosure | ||
Body Material Steel | ||
External Height 1.8m | ||
External Length 1.2m | ||
Ventilated No | ||
External Width 400mm | ||
IP Rating IP55 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Series 8MF18 | ||
Mounting plate Yes | ||
Standards/Approvals CE, UKCA, EAC, RoHS, IEC 62208 | ||
Transparent Door No | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure is designed for optimal performance and durability in demanding environments. With its robust steel construction and powder-coated finish, this enclosure not only meets the stringent IEC 62208 standards but also offers a high protection class of IP55, making it suitable for varied operational settings. Its well-thought-out dimensions—standing at 1800 mm in height and 1200 mm in width—provide ample internal space for essential equipment while maintaining a compact footprint. This model is perfect for use when space is at a premium and is especially beneficial for integration into larger systems.
Built from high-quality steel for extended longevity
Features a powder-coated surface for enhanced resistance to environmental factors
Offers a defined height-adjustable mounting plate for increased installation flexibility
Designed with no ventilation door, ensuring a secure and dust-free environment
Includes two doors for convenient access to internal components
Wall mounting option is available for versatile installation
No EMC version required, easing compliance with installation standards
Adaptable for various installation orientations for user convenience
Related links
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 1.8 m x 1.2 m
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 1 m x 1.2 m
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 800 mm x 1.2 m
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 600 mm x 1.2 m
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 1 m x 400 mm
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 500 mm x 400 mm
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 400 mm x 400 mm
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 800 mm x 400 mm
