Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP55, Light Grey Lid, 1800 x 1200 x 500mm
- RS Stock No.:
- 625-043
- Mfr. Part No.:
- 8MF1825-3BR5
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR9,622.90
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,622.90 |
*price indicative
- RS Stock No.:
- 625-043
- Mfr. Part No.:
- 8MF1825-3BR5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 1800 mm | |
| External Height | 1800 mm | |
| External Width | 1200 mm | |
| External Dimensions | 1800 x 1200 x 500mm | |
| IP Rating | IP55 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 1800 mm | ||
External Height 1800 mm | ||
External Width 1200 mm | ||
External Dimensions 1800 x 1200 x 500mm | ||
IP Rating IP55 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure is designed to meet the demanding standards of modern industrial requirements. Crafted with precision, its robust construction ensures superior protection for electrical components. With a sleek and powder-coated finish, this enclosure not only provides durability but also adds a touch of aesthetic appeal. The intelligent design, adhering to IEC 62208 guidelines, ensures that it meets the practical needs of any installation. Featuring IP55 protection, this enclosure safeguards your equipment against dust and water ingress, making it ideal for various environments. Its ample dimensions allow for flexible usage, providing a suitable solution for any control panel setup.
Designed for seamless integration into existing installations
Powder-coated surface for enhanced corrosion resistance
Two doors provide easy access for maintenance and monitoring
Capability for lining up with other units for a streamlined layout
Quality steel material ensures long-term durability
Height-adjustable mounting plate enables customizable configurations
IP55 rating guarantees reliable performance in challenging conditions
Powder-coated surface for enhanced corrosion resistance
Two doors provide easy access for maintenance and monitoring
Capability for lining up with other units for a streamlined layout
Quality steel material ensures long-term durability
Height-adjustable mounting plate enables customizable configurations
IP55 rating guarantees reliable performance in challenging conditions
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 500mm
