Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP40, Light Grey Lid, 1800 x 1200 x 500mm
- RS Stock No.:
- 625-113
- Mfr. Part No.:
- 8MF1825-3BR4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR8,688.10
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,688.10 |
*price indicative
- RS Stock No.:
- 625-113
- Mfr. Part No.:
- 8MF1825-3BR4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 1200 mm | |
| External Height | 1800 mm | |
| External Width | 1200 mm | |
| External Dimensions | 1800 x 1200 x 500mm | |
| IP Rating | IP40 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 1200 mm | ||
External Height 1800 mm | ||
External Width 1200 mm | ||
External Dimensions 1800 x 1200 x 500mm | ||
IP Rating IP40 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure is expertly designed for reliability and efficiency, suitable for a range of industrial applications. This robust enclosure ensures protection against environmental factors, boasting an IP40 protection class, making it ideal for secure housing of electrical components. Crafted to meet IEC 62208 standards, its powder-coated surface ensures durability while providing a sleek aesthetic in light grey. With dimensions of 1800 mm in height, 1200 mm in width, and 500 mm in depth, it offers ample space for component installation in various setups. The absence of side panels enhances its versatility, allowing for seamless integration into existing systems, whether mounted on the floor or structured within a design layout. This enclosure has been meticulously tested and approved, embodying quality and engineering excellence characteristic of products.
Designed for optimal efficiency in industrial applications
Stylish powder-coated surface provides enhanced durability
Generous internal dimensions allow for versatile component arrangement
IP40 rating ensures protection against dust and solid objects
Compatible with safety class 1 operational resources
Purpose-built to meet rigorous IEC standards
Height-adjustable mounting plate supports flexible installations
Facilitates easy access and integration for maintenance and upgrades
Stylish powder-coated surface provides enhanced durability
Generous internal dimensions allow for versatile component arrangement
IP40 rating ensures protection against dust and solid objects
Compatible with safety class 1 operational resources
Purpose-built to meet rigorous IEC standards
Height-adjustable mounting plate supports flexible installations
Facilitates easy access and integration for maintenance and upgrades
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 500mm
