Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP40, Light Grey Lid, 1800 x 1200 x 800mm
- RS Stock No.:
- 625-046
- Mfr. Part No.:
- 8MF1828-3BR4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR9,183.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,183.00 |
*price indicative
- RS Stock No.:
- 625-046
- Mfr. Part No.:
- 8MF1828-3BR4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 800 mm | |
| External Height | 1800 mm | |
| External Width | 1200 mm | |
| External Dimensions | 1800 x 1200 x 800mm | |
| IP Rating | IP40 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 800 mm | ||
External Height 1800 mm | ||
External Width 1200 mm | ||
External Dimensions 1800 x 1200 x 800mm | ||
IP Rating IP40 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Control panel empty enclosure is a robust solution designed to meet the demands of modern industrial environments. Boasting compliance with IEC 62208 standards, this enclosure ensures superior protection with an IP40 rating, making it suitable for various applications. With dimensions of 1800 mm in height, 1200 mm in width, and 800 mm in depth, the enclosure offers ample space for mounting essential equipment securely. The powder-coated surface adds an extra layer of durability while enhancing its aesthetic appeal. This thoughtful design allows for easy integration into existing systems and ensures safety with its class 1 protection. Ideal for indoor use, the SIVACON enclosure is a versatile, reliable choice for those seeking to enhance their operational efficiency.
Features a light grey RAL 7035 colour for a modern look
Constructed from high-quality steel for long-lasting durability
Height-adjustable mounting plate provides flexibility in equipment installation
Includes two doors for easy access and maintenance
Designed for secure floor mounting, enhancing stability
Capable of being lined up with additional enclosures for expanded configurations
Incorporates no ventilation door, promoting a straightforward design
Supports installation for metric dimensions, ensuring compatibility
Tested to meet general product approval and certification standards
Constructed from high-quality steel for long-lasting durability
Height-adjustable mounting plate provides flexibility in equipment installation
Includes two doors for easy access and maintenance
Designed for secure floor mounting, enhancing stability
Capable of being lined up with additional enclosures for expanded configurations
Incorporates no ventilation door, promoting a straightforward design
Supports installation for metric dimensions, ensuring compatibility
Tested to meet general product approval and certification standards
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 800mm
