Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP40, Light Grey Lid, 1800 x 1200 x 800mm

N

Subtotal (1 unit)*

MYR11,107.58

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR11,107.58

*price indicative

RS Stock No.:
625-117
Mfr. Part No.:
8MF1828-3BS4
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Body Material

Steel

External Length

800 mm

External Height

1800 mm

External Width

1200 mm

External Dimensions

1800 x 1200 x 800mm

IP Rating

IP40

Colour

Light Grey

Lid Colour

Light Grey

Series

8MF18

COO (Country of Origin):
DE
The Siemens Empty control cabinet enclosure exemplifies robust design and unparalleled functionality, tailored for various industrial needs. Compliant with IEC 62208, this enclosure offers a high degree of protection rated at IP40, ensuring that internal components are shielded from dust and moisture. With dimensions of 1800 mm in height, 1200 mm in width, and 800 mm in depth, it is spacious enough to accommodate essential equipment while maintaining a streamlined appearance. Finished in a subtle light grey RAL 7035 powder coating, this unit not only enhances aesthetic appeal but also safeguards against surface damage. It is engineered without EMC versions, focusing on standard safety classifications, confirming its reliable performance for indoor installations. Ideal for versatile mounting options, the enclosure stands resilient against operational demands.

Designed for floor mounting, offering stable positioning in diverse environments
Height-adjustable mounting plate for customizable internal configuration
Exceptionally durable construction made from high-quality steel
Two doors provide easy access for maintenance and monitoring
No ventilation doors, simplifying the enclosure's design for indoor use
The enclosure can be lined up with others to streamline installations

Related links