Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP40, Light Grey Lid, 1800 x 1200 x 400mm
- RS Stock No.:
- 624-880
- Mfr. Part No.:
- 8MF1824-3BS4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR9,677.89
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,677.89 |
*price indicative
- RS Stock No.:
- 624-880
- Mfr. Part No.:
- 8MF1824-3BS4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 1200 mm | |
| External Height | 1800 mm | |
| External Width | 400 mm | |
| External Dimensions | 1800 x 1200 x 400mm | |
| IP Rating | IP40 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 1200 mm | ||
External Height 1800 mm | ||
External Width 400 mm | ||
External Dimensions 1800 x 1200 x 400mm | ||
IP Rating IP40 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control panel enclosure, designed with precision, embodies the hallmark of high-quality manufacturing. Built according to IEC 62208 standards, it boasts an IP40 protection class, making it a reliable choice for various applications. With dimensions of 1800 mm in height, 1200 mm in width, and a depth of 400 mm, it provides ample space for internal components while ensuring a compact footprint. The enclosure is thoughtfully designed for ease of installation, featuring wall mounting capabilities and a sturdy structure that ensures longevity. Its powder-coated finish, in an elegant light grey, not only enhances aesthetic appeal but also offers robust protection against environmental wear. This enclosure delivers versatility for installation in metric dimensions, affirming its adaptability to diverse settings. Engineered for safety, it adheres to class 1 standards, making it suitable for a range of operational environments.
Constructed with durable steel to provide superior strength and longevity
Features a height-adjustable mounting plate to facilitate custom installations
Contains two doors for convenient access to internal components
Designed without ventilation doors, ensuring enhanced containment
Incorporates no locking devices for straightforward operation
No floor mounting restrictions, making it versatile for placement options
Emphasises ease of use with an interior designed for efficient organisation
Offers a clean and professional appearance with its sleek RAL 7035 colour
Features a height-adjustable mounting plate to facilitate custom installations
Contains two doors for convenient access to internal components
Designed without ventilation doors, ensuring enhanced containment
Incorporates no locking devices for straightforward operation
No floor mounting restrictions, making it versatile for placement options
Emphasises ease of use with an interior designed for efficient organisation
Offers a clean and professional appearance with its sleek RAL 7035 colour
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 400mm
