Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP40, Light Grey Lid, 1800 x 400 x 1000mm
- RS Stock No.:
- 625-305
- Mfr. Part No.:
- 8MF1840-3BS4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR8,193.21
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,193.21 |
*price indicative
- RS Stock No.:
- 625-305
- Mfr. Part No.:
- 8MF1840-3BS4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 1000 mm | |
| External Height | 1800 mm | |
| External Width | 400 mm | |
| External Dimensions | 1800 x 400 x 1000mm | |
| IP Rating | IP40 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 1000 mm | ||
External Height 1800 mm | ||
External Width 400 mm | ||
External Dimensions 1800 x 400 x 1000mm | ||
IP Rating IP40 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure is a sophisticated solution designed for versatile applications within the realms of electrical engineering and control systems. Crafted with precision following IEC 62208 standards, this enclosure ensures optimal protection and functionality in various environments. Its robust structure, made from quality steel and finished with a powder-coated surface, guarantees durability and a modern aesthetic. Ideal for indoor usage, the cabinet features dimensions that make it perfect for making the most of available space, accommodating necessary installations with ease. This enclosure not only safeguards critical components but also blends seamlessly into any operational setup, enhancing both protection and accessibility for technicians.
Constructed with high-grade steel for exceptional durability
Powder-coated finish provides enhanced resistance against environmental factors
Designed to meet IEC 62208 standards for superior safety and reliability
Single door access allows for easy retrieval and maintenance of equipment
Compliant with IP40 protection class, ensuring reliable operation indoors
Height-adjustable mounting plate caters to specific installation needs
Sleek light grey colour (RAL 7035) offers a modern and professional look
Optimized for metric dimension installations for versatile applications
Wall mounting compatibility increases installation flexibility
Powder-coated finish provides enhanced resistance against environmental factors
Designed to meet IEC 62208 standards for superior safety and reliability
Single door access allows for easy retrieval and maintenance of equipment
Compliant with IP40 protection class, ensuring reliable operation indoors
Height-adjustable mounting plate caters to specific installation needs
Sleek light grey colour (RAL 7035) offers a modern and professional look
Optimized for metric dimension installations for versatile applications
Wall mounting compatibility increases installation flexibility
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 600mm
