Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP40, Light Grey Lid, 1800 x 900 x 1000mm
- RS Stock No.:
- 625-085
- Mfr. Part No.:
- 8MF1890-3BS4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR10,612.68
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,612.68 |
*price indicative
- RS Stock No.:
- 625-085
- Mfr. Part No.:
- 8MF1890-3BS4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 1000 mm | |
| External Height | 1800 mm | |
| External Width | 900 mm | |
| External Dimensions | 1800 x 900 x 1000mm | |
| IP Rating | IP40 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 1000 mm | ||
External Height 1800 mm | ||
External Width 900 mm | ||
External Dimensions 1800 x 900 x 1000mm | ||
IP Rating IP40 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure is designed with precision to meet the highest standards of quality and safety. Constructed according to IEC 62208 specifications, it offers robust protection with an IP40 rating. The enclosure features a sleek design, making it an ideal choice for various industrial applications. Its powder-coated surface ensures durability and resistance against the elements, while the thoughtful dimensions cater to diverse installation needs. The height-adjustable mounting plate adds versatility, making it easier to adapt to changing requirements. With a commitment to enhancing operational efficiency, this enclosure is a reliable choice for professionals seeking excellence in control panel solutions.
The enclosure is engineered for superior protection with an IP40 rating
Its design adheres to IEC standards, ensuring compliance and reliability
Constructed with a powder-coated finish to resist wear and tear
Height-adjustable mounting plate offers flexible installation options
Suitable for a range of installation settings, maximizing usability
Designed with no ventilation door, preserving internal integrity
Two doors ensure easy access while maintaining security
A well-thought-out design simplifies installation and maintenance
Its design adheres to IEC standards, ensuring compliance and reliability
Constructed with a powder-coated finish to resist wear and tear
Height-adjustable mounting plate offers flexible installation options
Suitable for a range of installation settings, maximizing usability
Designed with no ventilation door, preserving internal integrity
Two doors ensure easy access while maintaining security
A well-thought-out design simplifies installation and maintenance
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 1000mm
