Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP20, Light Grey Lid, 1800 x 900 x 1000mm
- RS Stock No.:
- 625-086
- Mfr. Part No.:
- 8MF1890-3VS4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR11,107.58
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,107.58 |
*price indicative
- RS Stock No.:
- 625-086
- Mfr. Part No.:
- 8MF1890-3VS4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 1000 mm | |
| External Height | 1800 mm | |
| External Width | 900 mm | |
| External Dimensions | 1800 x 900 x 1000mm | |
| IP Rating | IP20 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 1000 mm | ||
External Height 1800 mm | ||
External Width 900 mm | ||
External Dimensions 1800 x 900 x 1000mm | ||
IP Rating IP20 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure revolutionises the management of electrical components and installations. Designed according to IEC 62208 standards, it ensures robust protection with an IP20 rating, making it ideal for a variety of indoor applications. The enclosure boasts a powder-coated finish in light grey (RAL 7035), offering both aesthetics and durability. Its spacious dimensions allow for flexible configuration, catering to different requirements while maintaining a streamlined appearance. The thoughtful design features ventilation openings to enhance airflow, significantly benefitting the performance of enclosed components. With safety class 1 operating resource protection, this enclosure prioritises user safety without compromising on practicality, ensuring reliability in operation and ease of integration into existing setups.
Constructed from high-quality steel for durability
Features multiple ventilation doors for enhanced air circulation
Includes a height-adjustable mounting plate for versatile installation
Designed with two doors for easy access to internal components
Floor mounting capability allows for stable and secure placement
Surface design ensures a clean and professional aesthetic
Specifically tailored for metric dimensions, facilitating streamlined installation
Features multiple ventilation doors for enhanced air circulation
Includes a height-adjustable mounting plate for versatile installation
Designed with two doors for easy access to internal components
Floor mounting capability allows for stable and secure placement
Surface design ensures a clean and professional aesthetic
Specifically tailored for metric dimensions, facilitating streamlined installation
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 1000mm
