Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP40, Light Grey Lid, 1800 x 400 x 1000mm
- RS Stock No.:
- 625-172
- Mfr. Part No.:
- 8MF1840-3BR4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR7,478.37
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,478.37 |
*price indicative
- RS Stock No.:
- 625-172
- Mfr. Part No.:
- 8MF1840-3BR4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 1000 mm | |
| External Height | 1800 mm | |
| External Width | 400 mm | |
| External Dimensions | 1800 x 400 x 1000mm | |
| IP Rating | IP40 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 1000 mm | ||
External Height 1800 mm | ||
External Width 400 mm | ||
External Dimensions 1800 x 400 x 1000mm | ||
IP Rating IP40 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure is expertly engineered to meet the rigorous standards set by IEC 62208, delivering a robust yet stylish solution for your control panel needs. Designed without side panels, it offers flexibility in installation while maintaining a compact footprint. With a height of 1800 mm, a width of 400 mm, and a depth of 1000 mm, this enclosure is perfect for tight spaces. The powder-coated surface not only enhances its visual appeal in light grey but also provides enhanced durability against wear and tear. Safety is paramount, with a protection class of IP40 ensuring that sensitive components are shielded from foreign bodies and moisture. Whether used in commercial or industrial applications, this enclosure is a reliable choice that blends practicality with aesthetic functionality.
Constructed from high-quality steel for enhanced durability
Designed to be lined up with other enclosures, offering versatile configurations
Includes a height-adjustable mounting plate for flexible component placement
Integrates a single door for easy access while maintaining a secure environment
Suitable for floor mounting, providing stability in various installation scenarios
Offers compatibility for metric dimensions, ensuring ease of installation
Receives general product approval, assuring compliance with industry standards
Light grey colour enhances visual integration into modern environments
Absence of ventilation doors promotes simple maintenance and reduced complexity
Features no locking devices for ease of access without compromising security
Designed to be lined up with other enclosures, offering versatile configurations
Includes a height-adjustable mounting plate for flexible component placement
Integrates a single door for easy access while maintaining a secure environment
Suitable for floor mounting, providing stability in various installation scenarios
Offers compatibility for metric dimensions, ensuring ease of installation
Receives general product approval, assuring compliance with industry standards
Light grey colour enhances visual integration into modern environments
Absence of ventilation doors promotes simple maintenance and reduced complexity
Features no locking devices for ease of access without compromising security
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 500mm
