Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP40, Light Grey Lid, 1800 x 400 x 500mm
- RS Stock No.:
- 625-243
- Mfr. Part No.:
- 8MF1845-3BR4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR6,213.64
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,213.64 |
*price indicative
- RS Stock No.:
- 625-243
- Mfr. Part No.:
- 8MF1845-3BR4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 500 mm | |
| External Height | 1800 mm | |
| External Width | 400 mm | |
| External Dimensions | 1800 x 400 x 500mm | |
| IP Rating | IP40 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 500 mm | ||
External Height 1800 mm | ||
External Width 400 mm | ||
External Dimensions 1800 x 400 x 500mm | ||
IP Rating IP40 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure offers an ideal solution for your electrical installations, designed meticulously to meet the standards of IEC 62208. With a robust powder-coated finish, this model stands at a height of 1800 mm, providing ample internal space while maintaining a sleek profile. The enclosure combines functionality with safety, featuring a single door for convenient access, while its IP40 rating ensures reliable protection in diverse environments. Whether employed in industrial settings or commercial applications, this cabinet is tailored to facilitate seamless installation and integration. Its thoughtful design incorporates a height-adjustable mounting plate, allowing for enhanced adaptability per your specific requirements. Embrace the quality and reliability synonymous with products in your next project.
Designed to comply with IEC 62208 standards for enhanced safety
Powder-coated surface contributes to durability against wear
Height-adjustable mounting plate allows for installation flexibility
Single door design offers ease of access for maintenance
IP40 protection rating protects internal components from dust
Constructed from steel for long-lasting use in various conditions
Enclosure can be lined up for improved space efficiency
Powder-coated surface contributes to durability against wear
Height-adjustable mounting plate allows for installation flexibility
Single door design offers ease of access for maintenance
IP40 protection rating protects internal components from dust
Constructed from steel for long-lasting use in various conditions
Enclosure can be lined up for improved space efficiency
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 500mm
