Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP40, Light Grey Lid, 1800 x 400 x 500mm
- RS Stock No.:
- 625-310
- Mfr. Part No.:
- 8MF1845-3BS4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR7,258.42
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,258.42 |
*price indicative
- RS Stock No.:
- 625-310
- Mfr. Part No.:
- 8MF1845-3BS4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 500 mm | |
| External Height | 1800 mm | |
| External Width | 400 mm | |
| External Dimensions | 1800 x 400 x 500mm | |
| IP Rating | IP40 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 500 mm | ||
External Height 1800 mm | ||
External Width 400 mm | ||
External Dimensions 1800 x 400 x 500mm | ||
IP Rating IP40 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Control panel empty enclosure provides a robust solution for various industrial applications. Designed in compliance with IEC 62208 standards, this enclosure features an IP40 protection class, ensuring a reliable safeguard against dust and environmental factors. With dimensions of H: 1800 mm, W: 400 mm, and D: 500 mm, it optimally utilises space while accommodating various components. The powder-coated surface not only enhances durability but also maintains a sleek appearance, making it suitable for a range of settings. This enclosure is crafted from high-quality steel, delivering excellent strength and stability, while its safety class 1 rating ensures compliance with electrical safety standards. Whether for new installations or retrofitting existing setups, this enclosure provides the reliability and versatility required for modern industrial demands.
Complies with international IEC standards for quality assurance
Features a powder-coated surface for enhanced protection and aesthetics
Constructed from robust steel for long-lasting durability
Designed for metric installation dimensions, facilitating ease of integration
Offers a single door configuration for accessibility while maintaining security
Height-adjustable mounting plate adds flexibility for component arrangement
Environmentally friendly design, suitable for various operational contexts
Simplifies installation with options for floor mounting
Features a powder-coated surface for enhanced protection and aesthetics
Constructed from robust steel for long-lasting durability
Designed for metric installation dimensions, facilitating ease of integration
Offers a single door configuration for accessibility while maintaining security
Height-adjustable mounting plate adds flexibility for component arrangement
Environmentally friendly design, suitable for various operational contexts
Simplifies installation with options for floor mounting
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 500mm
