Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP40, Light Grey Lid, 1800 x 400 x 800mm
- RS Stock No.:
- 625-247
- Mfr. Part No.:
- 8MF1848-3BS4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR7,808.30
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,808.30 |
*price indicative
- RS Stock No.:
- 625-247
- Mfr. Part No.:
- 8MF1848-3BS4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 800 mm | |
| External Height | 1800 mm | |
| External Width | 400 mm | |
| External Dimensions | 1800 x 400 x 800mm | |
| IP Rating | IP40 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 800 mm | ||
External Height 1800 mm | ||
External Width 400 mm | ||
External Dimensions 1800 x 400 x 800mm | ||
IP Rating IP40 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure offers a robust solution for various applications, designed to comply with IEC 62208 standards. With dimensions of 1800 mm in height, 400 mm in width, and 800 mm in depth, it provides ample space for your control systems. Finished in a stylish light grey powder coating, the enclosure not only meets aesthetic demands but also offers durability against the rigours of an industrial environment. Safety is paramount, with an IP40 protection rating ensuring reliability in diverse conditions. Ideal for mounting on the floor, this enclosure is a versatile addition to any setup, making it suitable for those seeking dependable structure without compromising on performance.
The enclosure's design facilitates easy integration into existing setups
Constructed from high-quality steel for increased longevity
One door design ensures straightforward access to internal components
Height-adjustable mounting plate provides flexibility for various installations
Unlined housing enables efficient arrangement of components
Environmentally certified for peace of mind during operations
Compatible with metric dimensions, enhancing installation versatility
No ventilation door ensures a secure environment for sensitive equipment
Constructed from high-quality steel for increased longevity
One door design ensures straightforward access to internal components
Height-adjustable mounting plate provides flexibility for various installations
Unlined housing enables efficient arrangement of components
Environmentally certified for peace of mind during operations
Compatible with metric dimensions, enhancing installation versatility
No ventilation door ensures a secure environment for sensitive equipment
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 1000mm
