Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP40, Light Grey Lid, 1800 x 600 x 800mm

N

Subtotal (1 unit)*

MYR8,743.09

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,743.09

*price indicative

RS Stock No.:
625-058
Mfr. Part No.:
8MF1868-3BS4
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Body Material

Steel

External Length

800 mm

External Height

1800 mm

External Width

600 mm

External Dimensions

1800 x 600 x 800mm

IP Rating

IP40

Colour

Light Grey

Lid Colour

Light Grey

Series

8MF18

COO (Country of Origin):
DE
The Siemens Empty control panel enclosure is meticulously crafted to meet modern industrial standards, providing a robust housing solution for various applications. Designed according to IEC 62208, this enclosure offers an IP40 protection rating, ensuring that your vital components are safeguarded from dust and other environmental factors. With a height of 1800 mm, a width of 600 mm, and a depth of 800 mm, it strikes the perfect balance between size and functionality. Powder-coated in a light grey finish, this enclosure combines durability with aesthetics, seamlessly integrating into your workspace. Additionally, its thoughtful design accommodates a height-adjustable mounting plate, further enhancing its versatile installation capabilities. Whether for indoor use or specific industrial needs, this product embodies quality and reliability.

Powder-coated finish provides enhanced durability and corrosion resistance
Accommodates a height-adjustable mounting plate for flexible component installation
Designed for floor mounting, ensuring stability in various settings
Meets IEC 62208 standards for universal compatibility in control systems
Compact dimensions allow for efficient space utilisation in installations
Offers a single door configuration for easy access to housed equipment
Features steel construction, delivering robust protection against external impacts
IP40 rating guards against dust ingress, making it suitable for industrial environments

Related links