Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP40, Light Grey Lid, 1800 x 600 x 800mm

N

Subtotal (1 unit)*

MYR6,983.48

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,983.48

*price indicative

RS Stock No.:
625-202
Mfr. Part No.:
8MF1868-3BR4
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Body Material

Steel

External Length

800 mm

External Height

1800 mm

External Width

600 mm

External Dimensions

1800 x 600 x 800mm

IP Rating

IP40

Colour

Light Grey

Lid Colour

Light Grey

Series

8MF18

COO (Country of Origin):
DE
The Siemens Empty control cabinet enclosure is a versatile solution designed to meet the requirements of strict industrial applications. Offering robust construction, it is crafted to comply with IEC 62208 standards, ensuring reliable performance in demanding environments. With its powder-coated surface, this enclosure not only provides enhanced durability but also maintains an appealing aesthetics. Its dimensions are optimally designed for integration into various setups without compromising safety. The safety class 1 designation highlights its commitment to protecting essential operational resources, making it an ideal choice for both commercial and industrial use.

Constructed from high-quality steel for exceptional strength
Designed for floor mounting, allowing for flexible installation options
Features a height-adjustable mounting plate for easy setup
Capable of being lined up with additional enclosures for a seamless setup
IP40 protection rating safeguards contents against dust ingress
Compatible for metric installations, ensuring wide usability
Includes single door access for convenient operations
Offers no ventilation door, maintaining an optimal internal environment

Related links