Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP40, Light Grey Lid, 1800 x 600 x 400mm
- RS Stock No.:
- 624-890
- Mfr. Part No.:
- 8MF1864-3BR4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR6,488.58
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,488.58 |
*price indicative
- RS Stock No.:
- 624-890
- Mfr. Part No.:
- 8MF1864-3BR4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 400 mm | |
| External Height | 1800 mm | |
| External Width | 600 mm | |
| External Dimensions | 1800 x 600 x 400mm | |
| IP Rating | IP40 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 400 mm | ||
External Height 1800 mm | ||
External Width 600 mm | ||
External Dimensions 1800 x 600 x 400mm | ||
IP Rating IP40 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure offers a versatile solution for various installation needs, providing a robust and secure housing option designed in accordance with IEC 62208. Crafted from durable steel and finished with a powder coating in a stylish light grey, this enclosure isn't just about aesthetics
it also ensures a level of protection rated at IP40. With its generous dimensions of 1800 mm in height, 600 mm in width, and 400 mm in depth, it accommodates essential installation components while maintaining an orderly appearance. Ideal for indoor environments, this model enhances safety and organisation, making it the perfect choice for professionals seeking reliable enclosure solutions.
Constructed from high-quality steel for exceptional durability
Powder-coated surface provides a sleek and modern look
Designed for seamless integration in various installations
IP40 protection rating ensures reliability in controlled environments
Suitable for floor mounting, offering versatile placement options
Single door design allows for easy access to internal components
Height-adjustable mounting plate adds flexibility for equipment fitting
Ventilation door absence enhances security and environmental control
Powder-coated surface provides a sleek and modern look
Designed for seamless integration in various installations
IP40 protection rating ensures reliability in controlled environments
Suitable for floor mounting, offering versatile placement options
Single door design allows for easy access to internal components
Height-adjustable mounting plate adds flexibility for equipment fitting
Ventilation door absence enhances security and environmental control
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 400mm
