Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP40, Light Grey Lid, 1800 x 600 x 400mm
- RS Stock No.:
- 625-195
- Mfr. Part No.:
- 8MF1864-3BS4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR7,258.42
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,258.42 |
*price indicative
- RS Stock No.:
- 625-195
- Mfr. Part No.:
- 8MF1864-3BS4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 400 mm | |
| External Height | 1800 mm | |
| External Width | 600 mm | |
| External Dimensions | 1800 x 600 x 400mm | |
| IP Rating | IP40 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 400 mm | ||
External Height 1800 mm | ||
External Width 600 mm | ||
External Dimensions 1800 x 600 x 400mm | ||
IP Rating IP40 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure is designed to meet the highest industry standards, ensuring optimal performance and durability. Constructed according to IEC 62208, this enclosure provides reliable protection with an IP40 rating. Its robust steel material and powder-coated surface not only enhance its aesthetic appeal but also contribute to its longevity. Ideal for various applications, it offers versatility with a height of 1800 mm, width of 600 mm, and depth of 400 mm. The enclosure comes equipped with a single door, providing accessible entry for maintenance while ensuring safety with its Class 1 protection. Perfect for indoor use, this enclosure integrates seamlessly into existing installations, presenting an ideal solution for your control cabinet needs.
Designed for effective indoor control cabinet applications
Constructed from high-quality steel for strength and reliability
Features RAL 7035 light grey colour for an attractive finish
Equipped with a height-adjustable mounting plate for flexible installation
Offers compatibility with standard metric dimensions, facilitating ease of installation
Excludes ventilation doors, ensuring a compact structure
Includes a single door for straightforward access without compromising safety
Non-integrated design suitable only for wall and floor mounting
Constructed from high-quality steel for strength and reliability
Features RAL 7035 light grey colour for an attractive finish
Equipped with a height-adjustable mounting plate for flexible installation
Offers compatibility with standard metric dimensions, facilitating ease of installation
Excludes ventilation doors, ensuring a compact structure
Includes a single door for straightforward access without compromising safety
Non-integrated design suitable only for wall and floor mounting
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 400mm
