Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP40, Light Grey Lid, 1800 x 600 x 600mm

N

Subtotal (1 unit)*

MYR8,193.21

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,193.21

*price indicative

RS Stock No.:
625-125
Mfr. Part No.:
8MF1866-3BS4
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Body Material

Steel

External Length

600 mm

External Height

1800 mm

External Width

600 mm

External Dimensions

1800 x 600 x 600mm

IP Rating

IP40

Colour

Light Grey

Lid Colour

Light Grey

Series

8MF18

COO (Country of Origin):
DE
The Siemens Control panel offers a robust and efficient solution for housing electrical components. Designed to comply with IEC 62208 standards, this empty enclosure combines reliability with practicality, making it an ideal choice for various applications. With a height of 1800 mm, width of 600 mm, and depth of 600 mm, this unit provides ample internal space while maintaining a compact footprint. The product’s powder-coated surface in light grey ensures durability and resistance to corrosion, enhancing its suitability for diverse environments. Importantly, this enclosure has an IP40 protection class rating, safeguarding your equipment from dust ingress and water exposure. Whether for commercial or industrial use, this enclosure guarantees a secure housing for your electrical infrastructure.

Constructed of high-quality steel for durability and strength
Powder-coated finish provides a modern appearance and resilience
Single door design simplifies access for maintenance and equipment management
Height-adjustable mounting plate offers flexible installation options
Designed specifically for indoor use, ensuring optimal functionality
Suitable for floor mounting, enhancing installation versatility
Light grey RAL 7035 colour offers a neutral aesthetic that fits various environments

Related links