Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP40, Light Grey Lid, 1800 x 800 x 600mm
- RS Stock No.:
- 625-008
- Mfr. Part No.:
- 8MF1886-3BS4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR8,798.08
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,798.08 |
*price indicative
- RS Stock No.:
- 625-008
- Mfr. Part No.:
- 8MF1886-3BS4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 600 mm | |
| External Height | 1800 mm | |
| External Width | 800 mm | |
| External Dimensions | 1800 x 800 x 600mm | |
| IP Rating | IP40 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 600 mm | ||
External Height 1800 mm | ||
External Width 800 mm | ||
External Dimensions 1800 x 800 x 600mm | ||
IP Rating IP40 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control panel enclosure is designed to meet the stringent requirements of IEC 62208, ensuring high-quality performance and durability. With a robust construction and a dimensionally optimized design, it is ideal for various applications requiring reliable containment for electrical components. The enclosure's IP40 protection rating offers peace of mind against dust ingress, while its sleek, powder-coated surface provides both aesthetic appeal and resilience. Featuring a 1-door system and a height-adjustable mounting plate, this enclosure blends functionality with adaptability, making it a perfect choice for professionals in the electrical industry who demand efficiency and quality in their setups.
Customisable for various installation scenarios with a height-adjustable mounting plate
Designed with a sleek, powder-coated surface for lasting protection and a professional finish
Optimized for metric dimensions, ensuring compatibility in diverse setups
Constructed from high-quality steel for enhanced durability and structural integrity
The single-door design facilitates easy access, streamlining maintenance and installation efforts
Designed with a sleek, powder-coated surface for lasting protection and a professional finish
Optimized for metric dimensions, ensuring compatibility in diverse setups
Constructed from high-quality steel for enhanced durability and structural integrity
The single-door design facilitates easy access, streamlining maintenance and installation efforts
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 600mm
