Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP40, Light Grey Lid, 1800 x 800 x 400mm
- RS Stock No.:
- 625-142
- Mfr. Part No.:
- 8MF1884-3BS4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR8,138.22
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,138.22 |
*price indicative
- RS Stock No.:
- 625-142
- Mfr. Part No.:
- 8MF1884-3BS4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 400 mm | |
| External Height | 1800 mm | |
| External Width | 800 mm | |
| External Dimensions | 1800 x 800 x 400mm | |
| IP Rating | IP40 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 400 mm | ||
External Height 1800 mm | ||
External Width 800 mm | ||
External Dimensions 1800 x 800 x 400mm | ||
IP Rating IP40 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure is designed to meet modern industrial needs while ensuring utmost reliability and safety. Built according to IEC 62208 standards, it features a powder-coated surface that enhances durability and aesthetics. With its IP40 protection class, this enclosure is suitable for indoor applications, providing a robust environment for your electrical components. The well-considered dimensions – a height of 1800 mm, width of 800 mm, and depth of 400 mm – make it an ideal choice for various installations. It offers a practical solution without compromising on functionality, boasting an accessible design that simplifies mounting and maintenance. Experience a harmonious blend of elegance and effective engineering with this essential product for your control requirements.
Provides an empty enclosure for easy integration of essential electrical components
Crafted for industrial settings, ensuring consistent durability across applications
Designed for seamless surface-mounted installation while supporting wall and floor mounting
Equipment features a height-adjustable mounting plate to enhance versatility
Colour-coded in light grey RAL 7035 for a contemporary appearance
Integrates a single door system for easy access to housed components
Manufactured from high-quality steel to ensure long-lasting performance
Supports safety through its defined protection classes, meeting stringent industry standards
Crafted for industrial settings, ensuring consistent durability across applications
Designed for seamless surface-mounted installation while supporting wall and floor mounting
Equipment features a height-adjustable mounting plate to enhance versatility
Colour-coded in light grey RAL 7035 for a contemporary appearance
Integrates a single door system for easy access to housed components
Manufactured from high-quality steel to ensure long-lasting performance
Supports safety through its defined protection classes, meeting stringent industry standards
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 400mm
