Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP40, Light Grey Lid, 1800 x 800 x 500mm

N

Subtotal (1 unit)*

MYR8,468.15

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,468.15

*price indicative

RS Stock No.:
624-913
Mfr. Part No.:
8MF1885-3BS4
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Body Material

Steel

External Length

1800 mm

External Height

1800 mm

External Width

800 mm

External Dimensions

1800 x 800 x 500mm

IP Rating

IP40

Colour

Light Grey

Lid Colour

Light Grey

Series

8MF18

COO (Country of Origin):
DE
The Siemens Empty control cabinet enclosure embodies superior design and functionality, crafted to meet the demands of modern installations. Engineered according to IEC 62208 standards, it offers a blend of robustness and aesthetic appeal with its powder-coated light grey finish. Measuring 1800 mm in height, 800 mm in width, and 500 mm in depth, this enclosure provides ample space while maintaining a compact footprint. Designed specifically for safety class 1 applications, it features a protection class IP40 rating, ensuring adequate safeguarding for internal components. Suitable for metric installations, the enclosure streamlines integration with existing configurations, making it an excellent choice for various application environments.

Suitable for installation with metric dimensions
Incorporates a height-adjustable mounting plate for flexible fitting
Constructed from durable steel for enhanced longevity
Allows for floor mounting to secure placement
Offers a single door configuration for easy access
Designed without ventilation doors, ensuring a streamlined appearance
Compatible with surface mounting for personalisation options
Does not include additional locking devices, simplifying operation
Non-EMC version promotes ease of installation without compromising aesthetics

Related links