Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP40, Light Grey Lid, 1800 x 800 x 600mm
- RS Stock No.:
- 625-145
- Mfr. Part No.:
- 8MF1886-3BR4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR6,983.48
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,983.48 |
*price indicative
- RS Stock No.:
- 625-145
- Mfr. Part No.:
- 8MF1886-3BR4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 600 mm | |
| External Height | 1800 mm | |
| External Width | 800 mm | |
| External Dimensions | 1800 x 800 x 600mm | |
| IP Rating | IP40 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 600 mm | ||
External Height 1800 mm | ||
External Width 800 mm | ||
External Dimensions 1800 x 800 x 600mm | ||
IP Rating IP40 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control panel enclosure is a robust and efficient solution designed to accommodate various industrial and commercial applications. Engineered in accordance with IEC 62208, this enclosure meets high standards of protection with an IP40 rating, ensuring your equipment remains safeguarded from dust and other contaminants. Its powder-coated finish not only enhances durability but also provides an aesthetically pleasing light grey appearance that blends seamlessly into any environment. With a height of 1800 mm, width of 800 mm, and depth of 600 mm, this enclosure offers ample space for installation, while maintaining versatility in mounting options. Ideal for safety-class 1 environments, it allows for easy configuration and management of control systems. Whether you're looking to organise a workshop or streamline an industrial setup, this enclosure is designed to cater to your specific needs.
Designed to accommodate metric dimensions for versatile integration
Constructed from high-quality steel for exceptional durability
Features a mounting plate that is height-adjustable for customised installations
Includes a door for easy access while maintaining security
Allows for floor mounting, ensuring stability in various settings
Compatible with multiple configurations to streamline control system installations
Light grey colour enhances visibility and blends well with existing decor
Meets industry standards, providing peace of mind for critical installations
Constructed from high-quality steel for exceptional durability
Features a mounting plate that is height-adjustable for customised installations
Includes a door for easy access while maintaining security
Allows for floor mounting, ensuring stability in various settings
Compatible with multiple configurations to streamline control system installations
Light grey colour enhances visibility and blends well with existing decor
Meets industry standards, providing peace of mind for critical installations
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 600mm
