Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP40, Light Grey Lid, 1800 x 600 x 600mm
- RS Stock No.:
- 625-056
- Mfr. Part No.:
- 8MF1866-3BR4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR6,653.55
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,653.55 |
*price indicative
- RS Stock No.:
- 625-056
- Mfr. Part No.:
- 8MF1866-3BR4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 600 mm | |
| External Height | 1800 mm | |
| External Width | 600 mm | |
| External Dimensions | 1800 x 600 x 600mm | |
| IP Rating | IP40 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 600 mm | ||
External Height 1800 mm | ||
External Width 600 mm | ||
External Dimensions 1800 x 600 x 600mm | ||
IP Rating IP40 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure represents a fusion of practical design and efficient functionality. Engineered to meet the rigorous standards set by IEC 62208, it provides a protected environment for your electrical components. Designed for versatility, the enclosure accommodates various installation methods, including floor mounting, ensuring reliable performance across diverse settings. The powder-coated finish in light grey not only enhances aesthetics but also offers durability against wear and environmental conditions. Featuring a safety class rating of 1, it prioritises user safety without compromising on operational efficiency. Whether you're looking to streamline your electrical installations or seeking robust protection for sensitive equipment, this enclosure is poised to meet your business needs.
Compatible with a variety of installation methods to suit different requirements
Durable steel construction ensures longevity and reliability
Safety class rating of 1 provides an added layer of protection for your equipment
Designed without side panels offering versatility in configuration
Constructed to a height of 1800 mm, providing ample internal space for components
Features a height-adjustable mounting plate for flexible equipment arrangement
No ventilation door enhances protection against dust and debris
Single door design allows for easy access while minimising space
IP40 protection class guarantees protection against solid particles for indoor use
Light grey powder-coated surface finish offers a modern look and durability
Durable steel construction ensures longevity and reliability
Safety class rating of 1 provides an added layer of protection for your equipment
Designed without side panels offering versatility in configuration
Constructed to a height of 1800 mm, providing ample internal space for components
Features a height-adjustable mounting plate for flexible equipment arrangement
No ventilation door enhances protection against dust and debris
Single door design allows for easy access while minimising space
IP40 protection class guarantees protection against solid particles for indoor use
Light grey powder-coated surface finish offers a modern look and durability
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 800mm
