Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP40, Light Grey Lid, 1800 x 600 x 1000mm
- RS Stock No.:
- 624-888
- Mfr. Part No.:
- 8MF1860-3BS4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR9,183.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,183.00 |
*price indicative
- RS Stock No.:
- 624-888
- Mfr. Part No.:
- 8MF1860-3BS4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 1000 mm | |
| External Height | 1800 mm | |
| External Width | 600 mm | |
| External Dimensions | 1800 x 600 x 1000mm | |
| IP Rating | IP40 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 1000 mm | ||
External Height 1800 mm | ||
External Width 600 mm | ||
External Dimensions 1800 x 600 x 1000mm | ||
IP Rating IP40 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure embodies precision engineering and robust design, tailored to meet the stringent standards outlined in IEC 62208. This enclosure is crafted for reliability, featuring a powder-coated finish that not only enhances its aesthetic appeal but also provides a durable protective layer. Measuring 1800 mm in height, 600 mm in width, and 1000 mm in depth, it is designed to be a practical solution for various installation needs. With its IP40 protection class, it safeguards sensitive equipment from dust and limited water ingress, making it ideal for indoor environments. The product's compatibility with metric installation dimensions emphasises its versatility, while the thoughtfully integrated features ensure efficient use of space and ease of access.
Constructed from high-quality steel for durability and strength
Designed with a single door for easy access to internal components
Height-adjustable mounting plate enhances installation flexibility
Powder-coated surface ensures long-lasting finish and resistance to wear
Floor mounting capability allows for secure installation options
No ventilation door, reducing potential ingress points for contaminants
Sleek RAL 7035 light grey colour complements modern industrial aesthetics
Designed with a single door for easy access to internal components
Height-adjustable mounting plate enhances installation flexibility
Powder-coated surface ensures long-lasting finish and resistance to wear
Floor mounting capability allows for secure installation options
No ventilation door, reducing potential ingress points for contaminants
Sleek RAL 7035 light grey colour complements modern industrial aesthetics
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 1000mm
