Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP40, Light Grey Lid, 1800 x 1200 x 1000mm

N

Subtotal (1 unit)*

MYR11,602.47

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR11,602.47

*price indicative

RS Stock No.:
625-109
Mfr. Part No.:
8MF1820-3BS4
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Body Material

Steel

External Length

1000 mm

External Height

1800 mm

External Width

1200 mm

External Dimensions

1800 x 1200 x 1000mm

IP Rating

IP40

Colour

Light Grey

Lid Colour

Light Grey

Series

8MF18

COO (Country of Origin):
DE
The Siemens Empty control cabinet enclosure is designed to meet stringent industry standards while providing exceptional functionality. Constructed according to IEC 62208 specifications, this enclosure combines robust materials with a sleek powder-coated finish in light grey. With a generous height of 1800mm and width of 1200mm, it delivers ample space for a variety of applications. IP40 rated, it ensures superior protection against dust and solid objects, making it ideal for internal installations. The enclosure is equipped with a height-adjustable mounting plate and can accommodate specific integration requirements, contributing to its versatility in several environments. Its thoughtful design ensures that it stands the test of time while remaining aesthetically pleasing.

Complies with IEC 62208 for reliable performance
Constructed from durable steel for long-lasting use
Designed with a powder-coated surface to enhance durability
Includes height-adjustable mounting plate for flexible installation
Features a protection class rating of IP40 to safeguard internal components
Configured with two doors for easy access
Allows for floor mounting, promoting stability in diverse settings

Related links