Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP40, Light Grey Lid, 1800 x 1200 x 600mm
- RS Stock No.:
- 625-116
- Mfr. Part No.:
- 8MF1826-3BS4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR10,612.68
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,612.68 |
*price indicative
- RS Stock No.:
- 625-116
- Mfr. Part No.:
- 8MF1826-3BS4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Height | 1800 mm | |
| External Width | 1200 mm | |
| External Dimensions | 1800 x 1200 x 600mm | |
| IP Rating | IP40 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Height 1800 mm | ||
External Width 1200 mm | ||
External Dimensions 1800 x 1200 x 600mm | ||
IP Rating IP40 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control panel enclosure is designed to integrate seamlessly into various environments, providing essential protection for electrical components. Constructed in conformity with IEC 62208 standards, it boasts a robust IP40 rating that ensures reliability in diverse applications. The enclosure's powder-coated surface adds a layer of durability, whilst its sleek light grey RAL colour offers a modern appearance. Measuring 1800 mm in height, 1200 mm in width, and 600 mm in depth, this enclosure is engineered for both efficiency and functionality. With features such as a height-adjustable mounting plate and compatibility for floor mounting, it affords flexibility for installation. The thoughtful design caters to user needs, making it an ideal selection for spaces requiring reliable and secure electrical infrastructure.
Designed for easy floor mounting to enhance stability during use
Constructed with premium steel for added strength and longevity
A clean, modern aesthetic in light grey complements contemporary decor
Height-adjustable mounting plate allows for versatile configurations
Two-door access simplifies maintenance and equipment management
No ventilation door ensures protection from external contaminants
General Product Approval Test Certificates underscore product quality
Compliant with IEC standards for reliable safety and effectiveness
Constructed with premium steel for added strength and longevity
A clean, modern aesthetic in light grey complements contemporary decor
Height-adjustable mounting plate allows for versatile configurations
Two-door access simplifies maintenance and equipment management
No ventilation door ensures protection from external contaminants
General Product Approval Test Certificates underscore product quality
Compliant with IEC standards for reliable safety and effectiveness
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 600mm
