Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP40, Light Grey Lid, 1800 x 600 x 1000mm
- RS Stock No.:
- 625-325
- Mfr. Part No.:
- 8MF1860-3BR4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR7,258.42
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,258.42 |
*price indicative
- RS Stock No.:
- 625-325
- Mfr. Part No.:
- 8MF1860-3BR4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 1000 mm | |
| External Height | 1800 mm | |
| External Width | 600 mm | |
| External Dimensions | 1800 x 600 x 1000mm | |
| IP Rating | IP40 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 1000 mm | ||
External Height 1800 mm | ||
External Width 600 mm | ||
External Dimensions 1800 x 600 x 1000mm | ||
IP Rating IP40 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control panel enclosure is designed to enhance the functionality of various installations while ensuring compliance with IEC standards. Offering a robust and reliable structure, this enclosure is suited for mounting in diverse environments. Its powder-coated finish adds a layer of durability, ensuring that it withstands time and use without compromising its appearance. With dimensions tailored for efficiency, the enclosure facilitates easy access and installation. The design prioritises safety and protection, meeting IP40 standards, which makes it an excellent choice for indoor applications. Its thoughtful engineering also allows for optimized space management within control rooms or operational settings, proving to be an invaluable asset for any electrical or industrial application.
Powder-coated surface for enhanced durability and aesthetics
Safety class 1 protection ensures a reliable operational environment
Height-adjustable mounting plate provides installation flexibility
Single door design optimises space while maintaining accessibility
Steel construction guarantees structural integrity and longevity
Indoor suitability makes it ideal for various electrical applications
Designed according to IEC 62208 standards for compliance and reliability
Ventilation options and mounting configurations tailored for versatile integration
Safety class 1 protection ensures a reliable operational environment
Height-adjustable mounting plate provides installation flexibility
Single door design optimises space while maintaining accessibility
Steel construction guarantees structural integrity and longevity
Indoor suitability makes it ideal for various electrical applications
Designed according to IEC 62208 standards for compliance and reliability
Ventilation options and mounting configurations tailored for versatile integration
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 1000mm
