Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP40, Light Grey Lid, 1800 x 1000 x 1000mm
- RS Stock No.:
- 625-094
- Mfr. Part No.:
- 8MF1800-3BR4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR9,183.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,183.00 |
*price indicative
- RS Stock No.:
- 625-094
- Mfr. Part No.:
- 8MF1800-3BR4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 1000 mm | |
| External Height | 1800 mm | |
| External Width | 1000 mm | |
| External Dimensions | 1800 x 1000 x 1000mm | |
| IP Rating | IP40 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 1000 mm | ||
External Height 1800 mm | ||
External Width 1000 mm | ||
External Dimensions 1800 x 1000 x 1000mm | ||
IP Rating IP40 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control panel enclosure is meticulously designed to meet the rigorous standards of IEC 62208. Crafted specifically for environments requiring robust protection, it showcases a blend of functionality and aesthetic appeal. With a height of 1800 mm, width of 1000 mm, and depth of 1000 mm, this enclosure is ideal for various applications, intelligently accommodating installations without side panels. Featuring a sleek powder-coated surface, it adheres to IP40 protection class standards, making it suitable for indoor operations. Perfect for those seeking dependable storage, its durable steel construction ensures long-lasting performance, and the flexibility of configuration allows for easy alignment with other enclosures. With a modern light grey finish, it complements any setting, enhancing both visual appeal and practicality.
Designed according to IEC standards for enhanced reliability
Powder-coated finish ensures durability and resistance to corrosion
IP40 protection class safeguards internal components from dust and solid objects
Includes a height-adjustable mounting plate for versatile installation options
Supports easy alignment with other enclosures for a cohesive setup
Two doors provide convenient access to the internal space
Floor mounting option enhances stability and security during use
Steel construction guarantees robustness for demanding environments
Powder-coated finish ensures durability and resistance to corrosion
IP40 protection class safeguards internal components from dust and solid objects
Includes a height-adjustable mounting plate for versatile installation options
Supports easy alignment with other enclosures for a cohesive setup
Two doors provide convenient access to the internal space
Floor mounting option enhances stability and security during use
Steel construction guarantees robustness for demanding environments
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 1000mm
