Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP55, Light Grey Lid, 1800 x 1000 x 1000mm
- RS Stock No.:
- 625-026
- Mfr. Part No.:
- 8MF1800-3BR5
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR10,447.72
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,447.72 |
*price indicative
- RS Stock No.:
- 625-026
- Mfr. Part No.:
- 8MF1800-3BR5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 1000 mm | |
| External Height | 1800 mm | |
| External Width | 1000 mm | |
| External Dimensions | 1800 x 1000 x 1000mm | |
| IP Rating | IP55 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 1000 mm | ||
External Height 1800 mm | ||
External Width 1000 mm | ||
External Dimensions 1800 x 1000 x 1000mm | ||
IP Rating IP55 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure offers exceptional versatility and robust design, tailored specifically for electrical installations under challenging conditions. Crafted in accordance with the IEC 62208 standard, this enclosure is dust-tight and rated at IP55, ensuring optimal protection from environmental factors. With its spacious dimensions, it provides ample room for mounting plates and necessary electrical equipment, making it ideal for a variety of applications. The powder-coated surface not only enhances aesthetic appeal but also contributes to durability, while its compatibility for floor mounting offers a practical solution for installation in various settings. Whether utilized in industrial facilities or commercial spaces, this enclosure stands out with its thoughtful features designed to enhance functionality and reliability.
Designed to meet the stringent IEC 62208 standard for electrical enclosures
Features a powder-coated surface, providing added resistance to wear and corrosion
IP55 rating ensures protection against dust and water ingress
Spacious interior allows for straightforward integration of electrical components
Height-adjustable mounting plate enables flexible installation options
Accommodates multiple locking devices for enhanced security
Compatibly designed for floor mounting to enhance installation versatility
Structurally robust, crafted from high-quality steel to ensure longevity
Features a powder-coated surface, providing added resistance to wear and corrosion
IP55 rating ensures protection against dust and water ingress
Spacious interior allows for straightforward integration of electrical components
Height-adjustable mounting plate enables flexible installation options
Accommodates multiple locking devices for enhanced security
Compatibly designed for floor mounting to enhance installation versatility
Structurally robust, crafted from high-quality steel to ensure longevity
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 1000mm
