Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP55, Light Grey Lid, 1800 x 1000 x 800mm
- RS Stock No.:
- 624-942
- Mfr. Part No.:
- 8MF1808-3BR5
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR10,172.78
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,172.78 |
*price indicative
- RS Stock No.:
- 624-942
- Mfr. Part No.:
- 8MF1808-3BR5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 800 mm | |
| External Height | 1800 mm | |
| External Width | 1000 mm | |
| External Dimensions | 1800 x 1000 x 800mm | |
| IP Rating | IP55 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 800 mm | ||
External Height 1800 mm | ||
External Width 1000 mm | ||
External Dimensions 1800 x 1000 x 800mm | ||
IP Rating IP55 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure is designed to enhance the flexibility of your control panel installations. Built according to IEC 62208 standards, it features robust construction and an impressive IP55 rating for protection against dust and water ingress. With its sleek powder-coated surface in light grey, this enclosure not only provides durability but also a professional aesthetic. Its generous dimensions accommodate various configurations while ensuring ease of access and maintenance. This model, suitable for metric dimensions, offers a height-adjustable mounting plate to cater to diverse installation needs, making it an ideal choice for various applications in industrial settings.
Compliant with IEC 62208 standards for enhanced reliability
Light grey powder-coated finish for a modern look and added durability
Designed for flexibility with a height-adjustable mounting plate
Accommodates external installation requirements with its sturdy structure
IP55 rating ensures protection in challenging environments
Floor mounting capability for secure and stable installations
Two doors facilitate easy access to internal components
Built from solid steel for superior strength and longevity
Light grey powder-coated finish for a modern look and added durability
Designed for flexibility with a height-adjustable mounting plate
Accommodates external installation requirements with its sturdy structure
IP55 rating ensures protection in challenging environments
Floor mounting capability for secure and stable installations
Two doors facilitate easy access to internal components
Built from solid steel for superior strength and longevity
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 800mm
