Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP55, Light Grey Lid, 1800 x 1000 x 500mm
- RS Stock No.:
- 625-100
- Mfr. Part No.:
- 8MF1805-3BR5
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR9,567.91
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,567.91 |
*price indicative
- RS Stock No.:
- 625-100
- Mfr. Part No.:
- 8MF1805-3BR5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 1000 mm | |
| External Height | 1800 mm | |
| External Width | 500 mm | |
| External Dimensions | 1800 x 1000 x 500mm | |
| IP Rating | IP55 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 1000 mm | ||
External Height 1800 mm | ||
External Width 500 mm | ||
External Dimensions 1800 x 1000 x 500mm | ||
IP Rating IP55 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure is designed to meet the rigorous standards of IEC 62208, ensuring dependable performance in various applications. With a robust IP55 protection class, it is adept at safeguarding internal components from dust and water ingress, making it suitable for challenging environments. The product thoughtfully incorporates a powder-coated finish, enhancing its durability while providing a sleek appearance. Measuring 1800 mm in height, 1000 mm in width, and 500 mm in depth, this enclosure offers ample internal space for efficient organisation of electrical controls. Its thoughtful design features a height-adjustable mounting plate, facilitating ease of installation and configuration. With dual doors for accessibility and a construction of sturdy steel, this enclosure embodies both functionality and resilience, perfect for any industrial setting.
Designed to conform to IEC 62208 standards for enhanced safety
Powder-coated surface offers increased protection and a refined aesthetic
IP55 protection ensures reliability against dust and water exposure
Height-adjustable mounting plate simplifies component installation
Constructed from durable steel for long-lasting use
Dual doors provide convenient access to internal equipment
Emphasises a safety class of 1 to boost operational security
Light grey RAL 7035 colour allows for seamless integration into various environments
Powder-coated surface offers increased protection and a refined aesthetic
IP55 protection ensures reliability against dust and water exposure
Height-adjustable mounting plate simplifies component installation
Constructed from durable steel for long-lasting use
Dual doors provide convenient access to internal equipment
Emphasises a safety class of 1 to boost operational security
Light grey RAL 7035 colour allows for seamless integration into various environments
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 500mm
