Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure, IP55, 1.8 m x 800 mm x 1.2 m

Subtotal (1 unit)*

MYR20,198.28

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR20,198.28

*price indicative

RS Stock No.:
624-982
Mfr. Part No.:
8MF1828-3BR5
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Body Material

Steel

Product Type

General Purpose Enclosure

External Height

1.8m

External Length

800mm

External Width

1.2m

Ventilated

No

IP Rating

IP55

Lid Colour

Light Grey

Colour

Light Grey

Mounting plate

Yes

Series

8MF18

Standards/Approvals

CE, UKCA, EAC, RoHS, IEC 62208

Transparent Door

No

COO (Country of Origin):
DE
The Siemens Empty control cabinet enclosure is designed to meet the stringent standards outlined by IEC 62208, providing robust and reliable protection for your technical installations. Built for versatility, it is crafted from durable powder-coated steel, ensuring long-lasting performance even in challenging environments. With an IP55 protection rating, this enclosure safeguards against dust and limited water ingress, making it an apt choice for various industrial applications. The spacious dimensions, complemented by its thoughtful design elements such as a height-adjustable mounting plate, allow seamless integration into your existing infrastructure. This cabinet combines functionality with an aesthetically pleasing light grey finish, making it an ideal solution for modern installations.

Complies with IEC 62208 for enhanced safety standards

IP55 rating ensures superior protection against dust and water

Constructed from robust powder-coated steel for durability

Features a height-adjustable mounting plate for versatile installation

Available in a stylish light grey finish that suits various environments

Designed for easy integration into modular installations

Includes two doors for convenient access and maintenance

Supports floor mounting for added stability and support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy