Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure, IP55, 1.8 m x 600 mm x 1.2 m
- RS Stock No.:
- 624-883
- Mfr. Part No.:
- 8MF1826-3BR5
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR19,557.05
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR19,557.05 |
*price indicative
- RS Stock No.:
- 624-883
- Mfr. Part No.:
- 8MF1826-3BR5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | General Purpose Enclosure | |
| Body Material | Steel | |
| External Height | 1.8m | |
| External Length | 600mm | |
| Ventilated | No | |
| External Width | 1.2m | |
| IP Rating | IP55 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Series | 8MF18 | |
| Mounting plate | Yes | |
| Standards/Approvals | CE, UKCA, EAC, RoHS, IEC 62208 | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type General Purpose Enclosure | ||
Body Material Steel | ||
External Height 1.8m | ||
External Length 600mm | ||
Ventilated No | ||
External Width 1.2m | ||
IP Rating IP55 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Series 8MF18 | ||
Mounting plate Yes | ||
Standards/Approvals CE, UKCA, EAC, RoHS, IEC 62208 | ||
Transparent Door No | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure is meticulously designed to meet IEC 62208 standards, providing a robust and versatile solution for your control panel needs. With an IP55 protection class, this enclosure is tailored to safeguard your equipment against dust and moisture, making it suitable for various industrial applications. Its generous dimensions of 1800 mm in height, 1200 mm in width, and 600 mm in depth ensure ample space for components while maintaining a compact footprint. The steel construction offers exceptional durability, complemented by a powder-coated finish that not only enhances aesthetic appeal but also contributes to long-term resilience. The enclosures facilitate easy integration and installation, particularly in metric dimensions, making them a preferred choice for professionals in the industry.
Offers a robust design suitable for diverse industrial applications
Constructed from high-quality steel for enhanced durability and protection
Features a powder-coated surface for improved resistance against corrosion
Integrates easily into existing setups with metric dimensions compatibility
IP55 protection ensures reliable performance in challenging environments
Includes a height-adjustable mounting plate for flexible configuration
Designed to allow housing line-up for a seamless installation experience
Comprises two doors facilitating easy access to internal components
Related links
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 600 mm x 1.2 m
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 1.8 m x 1.2 m
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 800 mm x 1.2 m
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 1 m x 1.2 m
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 1.2 m x 400 mm
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 1.2 m x 1.2 m
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 600 mm x 1.2 m
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 1 m x 1 m
