Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure, IP55, 1.8 m x 600 mm x 1.2 m

Subtotal (1 unit)*

MYR22,121.93

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR22,121.93

*price indicative

RS Stock No.:
624-980
Mfr. Part No.:
8MF1826-3BS5
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

General Purpose Enclosure

Body Material

Steel

External Height

1.8m

External Length

600mm

External Width

1.2m

Ventilated

No

IP Rating

IP55

Colour

Light Grey

Lid Colour

Light Grey

Mounting plate

Yes

Series

8MF18

Standards/Approvals

CE, UKCA, EAC, RoHS, IEC 62208

Transparent Door

No

COO (Country of Origin):
DE
The Siemens Empty control cabinet enclosure is expertly designed for versatility and compliance with IEC 62208 standards. Boasting a sleek, powder-coated finish in a light grey RAL 7035, it not only offers an attractive appearance but also withstands the rigours of operational environments with its IP55 protection class. With dimensions of 1800 mm in height, 1200 mm in width, and 600 mm in depth, it provides ample space for housing electrical components. This model exemplifies engineering excellence, ensuring safety and functionality for various installations, making it ideal for use in industrial settings that demand reliability and ease of access.

Constructed from durable steel, ensuring long-lasting performance

Features a height-adjustable mounting plate for flexible installation

Designed with two doors for enhanced accessibility and convenience

Suitable for floor mounting to secure placement in any environment

Holds a safety class 1 rating, contributing to operational safety

Adaptable for metric measurements, supporting various installation requirements

Offers an aesthetically pleasing design that integrates seamlessly within professional environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy