Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP40, Light Grey Lid, 1800 x 1000 x 400mm
- RS Stock No.:
- 625-098
- Mfr. Part No.:
- 8MF1804-3BR4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR8,743.09
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,743.09 |
*price indicative
- RS Stock No.:
- 625-098
- Mfr. Part No.:
- 8MF1804-3BR4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 1800 mm | |
| External Height | 1800 mm | |
| External Width | 1000 mm | |
| External Dimensions | 1800 x 1000 x 400mm | |
| IP Rating | IP40 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 1800 mm | ||
External Height 1800 mm | ||
External Width 1000 mm | ||
External Dimensions 1800 x 1000 x 400mm | ||
IP Rating IP40 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure is expertly designed for efficient integration in various industrial environments. Built with robust steel construction, this enclosure complies with IEC 62208 standards, ensuring dependable protection in IP40 rated conditions. Standing at 1800 mm tall and featuring a sleek light grey outer finish, this product not only delivers superior functionality but also enhances the aesthetics of your installation space. It incorporates effective features such as a height-adjustable mounting plate, enabling tailored configurations to meet diverse application needs, while its adaptability for metric dimensions guarantees compatibility across a range of mounting scenarios. The enclosures design reflects a perfect blend of practicality and safety, making it an ideal choice for those seeking a reliable and visually appealing solution.
Complies with IEC 62208 standards for enhanced reliability
Constructed from durable steel to withstand various environmental conditions
Height-adjustable mounting plate offers versatile installation options
Designed with two doors to facilitate easy access
Surface is powder-coated for improved resistance against wear
IP40 protection rating provides solid defence against dust ingress
Safety class 1 ensures integrated protection for electrical components
Suitable for metric dimensions, allowing seamless installation
No ventilation doors ensure a dust-free internal environment
Environmentally conscious design supports sustainability
Constructed from durable steel to withstand various environmental conditions
Height-adjustable mounting plate offers versatile installation options
Designed with two doors to facilitate easy access
Surface is powder-coated for improved resistance against wear
IP40 protection rating provides solid defence against dust ingress
Safety class 1 ensures integrated protection for electrical components
Suitable for metric dimensions, allowing seamless installation
No ventilation doors ensure a dust-free internal environment
Environmentally conscious design supports sustainability
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 400mm
