Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP40, Light Grey Lid, 1800 x 1000 x 400mm
- RS Stock No.:
- 625-169
- Mfr. Part No.:
- 8MF1804-3BS4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR9,787.86
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,787.86 |
*price indicative
- RS Stock No.:
- 625-169
- Mfr. Part No.:
- 8MF1804-3BS4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 1000 mm | |
| External Height | 1800 mm | |
| External Width | 400 mm | |
| External Dimensions | 1800 x 1000 x 400mm | |
| IP Rating | IP40 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 1000 mm | ||
External Height 1800 mm | ||
External Width 400 mm | ||
External Dimensions 1800 x 1000 x 400mm | ||
IP Rating IP40 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control panel enclosure is designed to meet rigorous industry standards, offering an ideal solution for protecting sensitive electrical components. Tailored to standards set by IEC 62208, the enclosure boasts an IP40 protection class, ensuring durability in various environments. With its robust steel construction and powder-coated surface, it offers not only aesthetic appeal but also long-lasting resilience. The enclosure's dimensions provide ample space while maintaining a compact footprint, making it suitable for a range of installation scenarios. Thoughtfully designed for safety and ease of use, this enclosure seamlessly integrates into your infrastructure, providing a reliable home for your control systems.
Constructed from high-quality steel for enhanced durability
Powder-coated finish offers additional resistance to corrosion and wear
Designed for indoor use, ensuring optimal protection for internal components
Height-adjustable mounting plate allows for flexible installation
Includes two doors for easy access during maintenance
Features a floor mounting option for stable installation
Lacks ventilation doors for a controlled environment
Compatible with a range of metric dimension installations
EMC version not applied for simplified integration
Powder-coated finish offers additional resistance to corrosion and wear
Designed for indoor use, ensuring optimal protection for internal components
Height-adjustable mounting plate allows for flexible installation
Includes two doors for easy access during maintenance
Features a floor mounting option for stable installation
Lacks ventilation doors for a controlled environment
Compatible with a range of metric dimension installations
EMC version not applied for simplified integration
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 1000mm
