Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP55, Light Grey Lid, 1800 x 600 x 800mm
- RS Stock No.:
- 624-990
- Mfr. Part No.:
- 8MF1868-3BS5
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR9,512.92
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,512.92 |
*price indicative
- RS Stock No.:
- 624-990
- Mfr. Part No.:
- 8MF1868-3BS5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 800 mm | |
| External Height | 1800 mm | |
| External Width | 600 mm | |
| External Dimensions | 1800 x 600 x 800mm | |
| IP Rating | IP55 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 800 mm | ||
External Height 1800 mm | ||
External Width 600 mm | ||
External Dimensions 1800 x 600 x 800mm | ||
IP Rating IP55 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control panel enclosure is expertly crafted to meet the stringent requirements of IEC 62208 standards, ensuring superior performance and reliability. Designed with durability in mind, it boasts an IP55 protection rating, making it highly resistant to dust and water ingress. Measuring 1800 mm in height, 600 mm in width, and 800 mm in depth, this enclosure offers ample space for various components while maintaining a sleek profile. The light grey, powder-coated finish not only enhances aesthetic appeal but also provides an additional layer of protection, ensuring longevity in diverse environments. With features like a height-adjustable mounting plate and a single door for easy access, this control cabinet combines functionality with practicality. Ideal for various industrial applications, it aligns seamlessly with both metric dimensions and installation requirements, underpinning its versatility and high quality.
Constructed from robust steel for enhanced durability
Designed for easy integration in a variety of settings
Height-adjustable mounting plate facilitates flexible installation
Single door access delivers convenience for maintenance and operation
Powder-coated finish adds a layer of protection against environmental factors
Compatible with IEC 62208 specifications for safety and compliance
No ventilation door ensures optimal environmental integrity
Offers secure floor mounting capabilities for stability
Designed for easy integration in a variety of settings
Height-adjustable mounting plate facilitates flexible installation
Single door access delivers convenience for maintenance and operation
Powder-coated finish adds a layer of protection against environmental factors
Compatible with IEC 62208 specifications for safety and compliance
No ventilation door ensures optimal environmental integrity
Offers secure floor mounting capabilities for stability
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 1000mm
