Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP55, Light Grey Lid, 1800 x 400 x 800mm
- RS Stock No.:
- 625-380
- Mfr. Part No.:
- 8MF1848-3BS5
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR8,688.10
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,688.10 |
*price indicative
- RS Stock No.:
- 625-380
- Mfr. Part No.:
- 8MF1848-3BS5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 800 mm | |
| External Height | 1800 mm | |
| External Width | 400 mm | |
| External Dimensions | 1800 x 400 x 800mm | |
| IP Rating | IP55 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 800 mm | ||
External Height 1800 mm | ||
External Width 400 mm | ||
External Dimensions 1800 x 400 x 800mm | ||
IP Rating IP55 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure embodies a blend of functionality and robust design, tailored to meet the precise demands of modern industrial environments. Engineered in accordance with IEC 62208 standards, this enclosure offers an IP55 protection class, ensuring optimal safety against dust and water ingress. Its dimensions, at a height of 1800 mm, width of 400 mm, and depth of 800 mm, provide ample internal space for equipment installation, all while maintaining a sleek profile. The powder-coated surface not only enhances aesthetic appeal but also adds durability against wear. Designed for ease of integration, the enclosure features a rear door and height-adjustable mounting plate, making installation straightforward. With an emphasis on safety and convenience, this enclosure is ideally suited for use in diverse applications within control panels.
Offers high durability with a powder-coated steel surface
Constructed to meet the requirements of IEC 62208 standards
Provides effective ingress protection rated at IP55
Facilitates a hassle-free mounting process with a height-adjustable plate
Designed with sound safety measures, aligning with safety class 1 guidelines
Accommodates various installation methods, enhancing versatility
Includes a single door for easy access while maintaining compactness
Supports environmental compliance through its certified structure
Available in an aesthetic and practical light grey finish
Features a non-ventilated design, suited for specific applications
Constructed to meet the requirements of IEC 62208 standards
Provides effective ingress protection rated at IP55
Facilitates a hassle-free mounting process with a height-adjustable plate
Designed with sound safety measures, aligning with safety class 1 guidelines
Accommodates various installation methods, enhancing versatility
Includes a single door for easy access while maintaining compactness
Supports environmental compliance through its certified structure
Available in an aesthetic and practical light grey finish
Features a non-ventilated design, suited for specific applications
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 1000mm
