Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP55, Light Grey Lid, 1800 x 400 x 1000mm

N

Subtotal (1 unit)*

MYR9,183.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR9,183.00

*price indicative

RS Stock No.:
625-173
Mfr. Part No.:
8MF1840-3BS5
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Body Material

Steel

External Length

1000 mm

External Height

1800 mm

External Width

400 mm

External Dimensions

1800 x 400 x 1000mm

IP Rating

IP55

Colour

Light Grey

Lid Colour

Light Grey

Series

8MF18

COO (Country of Origin):
DE
The Siemens Empty enclosure control panel is designed to meet the stringent requirements of IEC 62208, providing a robust solution for various installation needs. Constructed from durable steel and featuring a powder-coated surface, this enclosure is both resilient and aesthetically pleasing. With an IP55 protection class, it guarantees reliable performance in challenging environments. Designed for safety, it adheres to safety class 1 standards while offering flexibility for strategic installations. This enclosure's dimensions of 1800 mm in height, 400 mm in width, and 1000 mm in depth make it suitable for a multitude of applications, ensuring a perfect fit in any setup.

Offers an IP55 rating for superior protection against dust and water
Designed with a height-adjustable mounting plate for easy customization
Equipped with a single door to facilitate convenient access
Steel construction ensures high durability and strength for prolonged usage
Perfectly suited for floor mounting applications, ensuring stability and security
Light grey RAL 7035 colour provides a neutral aesthetic that fits various environments
No ventilation door included, maintaining the integrity of enclosed components
The mounting plate is included, allowing for quick and efficient installation

Related links