Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP55, Light Grey Lid, 1800 x 400 x 400mm

N

Subtotal (1 unit)*

MYR7,423.38

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,423.38

*price indicative

RS Stock No.:
625-241
Mfr. Part No.:
8MF1844-3BS5
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Body Material

Steel

External Length

400 mm

External Height

1800 mm

External Width

400 mm

External Dimensions

1800 x 400 x 400mm

IP Rating

IP55

Colour

Light Grey

Lid Colour

Light Grey

Series

8MF18

COO (Country of Origin):
DE
The Siemens Control panel empty enclosure is expertly designed to meet the stringent IEC 62208 standards, offering a reliable solution for various installation needs. With an impressive height of 1800mm, combined with a width and depth of 400mm each, this robust enclosure is crafted from durable steel, ensuring long-lasting performance in diverse environments. Its sleek, powder-coated surface in light grey not only enhances aesthetic appeal but also provides excellent resistance against environmental factors. Whether for surface-mounted or flush mounting, this enclosure is ideal for housing essential electrical components while maintaining safety and accessibility. An IP55 protection class safeguards against dust and water ingress, making it a perfect choice for outdoor applications. This enclosure's thoughtful design also allows for configuring a height-adjustable mounting plate, providing flexibility for different setup requirements.

Constructed from sturdy steel for enhanced durability
Offers an IP55 rating for protection against dust and moisture
Designed to meet IEC 62208 standards for quality assurance
Features a stylish powder-coated light grey finish
Allows for height-adjustable mounting to accommodate various installation needs
Includes a rear door and mounting plate as standard components
Facilitates floor mounting, ensuring stability in a range of applications

Related links