Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP55, Light Grey Lid, 1800 x 400 x 400mm
- RS Stock No.:
- 625-175
- Mfr. Part No.:
- 8MF1844-3BR5
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR6,488.58
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,488.58 |
*price indicative
- RS Stock No.:
- 625-175
- Mfr. Part No.:
- 8MF1844-3BR5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 400 mm | |
| External Height | 1800 mm | |
| External Width | 400 mm | |
| External Dimensions | 1800 x 400 x 400mm | |
| IP Rating | IP55 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 400 mm | ||
External Height 1800 mm | ||
External Width 400 mm | ||
External Dimensions 1800 x 400 x 400mm | ||
IP Rating IP55 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control panel enclosure is designed for professionals who demand reliability and practicality in industrial settings. Crafted according to IEC 62208 standards, this enclosure boasts an IP55 rating, ensuring protection against dust and water ingress. Its dimensions—1800 mm in height, 400 mm in width, and 400 mm in depth—make it an ideal choice for various applications, providing ample space for essential electrical components. The robust steel construction, combined with a powder-coated finish in light grey (RAL 7035), not only offers durability but also enhances aesthetic appeal. Featuring a single door and height-adjustable mounting plate, this enclosure allows for easy access and flexible installation options, meeting diverse operational needs and preferences.
Designed for use in challenging environments with an IP55 protection rating
Constructed from high-quality steel for enhanced durability
Height-adjustable mounting plate offers flexibility for component placement
Single door design improves accessibility for maintenance and modifications
Powder-coated surface ensures a long-lasting, attractive finish
Complies with IEC 62208 standards for safety and reliability
Ideal for various installation methods, including floor mounting
Optimized for metric dimensions, catering to standard industrial sizes
Constructed from high-quality steel for enhanced durability
Height-adjustable mounting plate offers flexibility for component placement
Single door design improves accessibility for maintenance and modifications
Powder-coated surface ensures a long-lasting, attractive finish
Complies with IEC 62208 standards for safety and reliability
Ideal for various installation methods, including floor mounting
Optimized for metric dimensions, catering to standard industrial sizes
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 600mm
