Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP55, Light Grey Lid, 1800 x 800 x 400mm
- RS Stock No.:
- 624-910
- Mfr. Part No.:
- 8MF1884-3BR5
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR7,478.37
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,478.37 |
*price indicative
- RS Stock No.:
- 624-910
- Mfr. Part No.:
- 8MF1884-3BR5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 400 mm | |
| External Height | 1800 mm | |
| External Width | 800 mm | |
| External Dimensions | 1800 x 800 x 400mm | |
| IP Rating | IP55 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 400 mm | ||
External Height 1800 mm | ||
External Width 800 mm | ||
External Dimensions 1800 x 800 x 400mm | ||
IP Rating IP55 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control panel enclosure provides a robust and versatile solution for a wide range of installation needs. Designed meticulously according to IEC 62208 standards, it ensures superior protection with an IP55 rating, making it ideal for indoor applications. The enclosure boasts a powder-coated surface, offering not only durability but also an aesthetically pleasing finish in light grey. With a height of 1800 mm, width of 800 mm, and depth of 400 mm, its spacious enough for a variety of components while ensuring ease of access and maintenance. The inclusion of a height-adjustable mounting plate enhances installation flexibility, catering to different project requirements. Safety and functionality are paramount, making this enclosure an essential choice for installation professionals looking for reliability and quality in control cabinet solutions.
Powder-coated surface ensures durability and a professional finish
IP55 rating provides protection against dust and water ingress
Height-adjustable mounting plate allows for customised placement
Single door design simplifies access to internal components
Steel material enhances structural integrity and strength
Floor mounting option ensures stability in various environments
Designed for indoor use, ensuring optimal performance in controlled conditions
Ventilation door is excluded, promoting secure housing for equipment
IP55 rating provides protection against dust and water ingress
Height-adjustable mounting plate allows for customised placement
Single door design simplifies access to internal components
Steel material enhances structural integrity and strength
Floor mounting option ensures stability in various environments
Designed for indoor use, ensuring optimal performance in controlled conditions
Ventilation door is excluded, promoting secure housing for equipment
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 500mm
