Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP55, Light Grey Lid, 1800 x 800 x 1000mm

N

Subtotal (1 unit)*

MYR8,523.14

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,523.14

*price indicative

RS Stock No.:
625-139
Mfr. Part No.:
8MF1880-3BR5
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Body Material

Steel

External Length

1000 mm

External Height

1800 mm

External Width

800 mm

External Dimensions

1800 x 800 x 1000mm

IP Rating

IP55

Colour

Light Grey

Lid Colour

Light Grey

Series

8MF18

COO (Country of Origin):
DE
The Siemens Empty control cabinet enclosure is designed for optimal performance and durability, adhering to IEC 62208 standards. Built from robust steel, it offers a reliable solution for your control panel needs. Its powder-coated surface ensures protection from external elements while achieving a sleek aesthetic. With versatile installation options and a spacious internal configuration, this enclosure is well-suited for a variety of applications. The height of 1800 mm, width of 800 mm, and depth of 1000 mm provides ample space for essential components, making it an ideal choice for integrations requiring a flush or surface-mounted approach. Its IP55 rating guarantees protection against dust and water, assuring longevity and functionality in demanding environments.

Powder-coated surface enhances durability and corrosion resistance
Generously spaced dimensions facilitate easy component arrangement
IP55 protection class prevents ingress of dust and water
Height-adjustable mounting plate allows for customisable installation
Single accessible door simplifies maintenance and access
Floor mounting capability provides versatile setup options
Designed without ventilation doors, maintaining internal integrity
No side panels guarantee slim and adaptable configuration options

Related links