Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP55, Light Grey Lid, 1800 x 900 x 1000mm

N

Subtotal (1 unit)*

MYR9,622.90

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR9,622.90

*price indicative

RS Stock No.:
624-954
Mfr. Part No.:
8MF1890-3BR5
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Body Material

Steel

External Length

1000 mm

External Height

1800 mm

External Width

900 mm

External Dimensions

1800 x 900 x 1000mm

IP Rating

IP55

Colour

Light Grey

Lid Colour

Light Grey

Series

8MF18

COO (Country of Origin):
DE
The Siemens Empty control cabinet enclosure is designed for durability and practicality, tailored to meet the requirements of modern installations. Constructed to IEC 62208 standards and boasting an IP55 protection class, this enclosure ensures adequate protection in various environments. Its dimensions of H: 1800 mm, W: 900 mm, and T: 1000 mm provide ample space for housing critical components. The enclosure features a powder-coated finish in light grey (RAL 7035), offering both aesthetic appeal and corrosion resistance. With a design prioritising functionality, it is ideal for safety class 1 operational resources. Whether for indoor applications or integration into larger systems, this enclosure stands ready to support demanding setups with reliability and efficiency.

Constructed with robust steel material for enhanced durability
Features a height-adjustable mounting plate for flexible installation
Allows for convenient floor mounting, suitable for various settings
Equipped with two doors, facilitating easy access to internal components
Does not require side panels, simplifying the design
No ventilation door ensures reduced ingress of contaminants
Can be lined up with other enclosures, promoting efficient space usage

Related links