Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP55, Light Grey Lid, 1800 x 900 x 400mm
- RS Stock No.:
- 625-018
- Mfr. Part No.:
- 8MF1894-3BR5
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR8,963.04
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,963.04 |
*price indicative
- RS Stock No.:
- 625-018
- Mfr. Part No.:
- 8MF1894-3BR5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 1800 mm | |
| External Height | 1800 mm | |
| External Width | 900 mm | |
| External Dimensions | 1800 x 900 x 400mm | |
| IP Rating | IP55 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 1800 mm | ||
External Height 1800 mm | ||
External Width 900 mm | ||
External Dimensions 1800 x 900 x 400mm | ||
IP Rating IP55 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure is designed to meet the stringent demands of modern electrical installations. Built according to IEC 62208 standards, this robust enclosure ensures high protection with an IP55 rating, making it ideal for versatile indoor applications. The solid construction features a powder-coated surface offering an elegant light grey finish, which not only enhances its aesthetic appeal but also contributes to its durability. Its spacious dimensions enable optimal organisation and accessibility for electrical components while ensuring safety through a safety class 1 rating. With ample installation options and a design tailored for seamless integration, this enclosure is a practical solution for professionals seeking reliability without compromising on style.
Constructed from durable steel for enhanced longevity
Height-adjustable mounting plate offers flexibility during installation
Designed with two doors for easy access to the interior components
Facilitates floor mounting, ensuring versatile placement options
Does not support 19-inch installation for tailored use cases
Lining up is possible, catering to interconnected installations
The enclosure is free from ventilation doors, simplifying the design
Height-adjustable mounting plate offers flexibility during installation
Designed with two doors for easy access to the interior components
Facilitates floor mounting, ensuring versatile placement options
Does not support 19-inch installation for tailored use cases
Lining up is possible, catering to interconnected installations
The enclosure is free from ventilation doors, simplifying the design
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 400mm
